American Electrical 102250 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Pin Length | 8mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 102250 to view detailed technical specifications.
No datasheet is available for this part.