American Electrical 11163250 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Length | 29mm |
| Pin Length | 16mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 11163250 to view detailed technical specifications.
No datasheet is available for this part.