American Electrical 11181025 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.3mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Pin Length | 18mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 11181025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.