American Electrical 11183040 technical specifications.
| Color | Orange |
| Insulation | Insulated |
| Length | 26mm |
| Pin Length | 18mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 11183040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.