American Electrical 11201700 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 37mm |
| Orientation | Straight |
| Package Quantity | 25 |
| Pin Length | 20mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 11201700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.