American Electrical 11203500 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Length | 36mm |
| Pin Length | 20mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 11203500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.