American Electrical 11253250 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Length | 35mm |
| Pin Length | 22mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 11253250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.