American Electrical 113231500 technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Length | 58mm |
| Pin Length | 32mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 113231500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.