
Insulated ferrules for wire termination, featuring a 22-24AWG wire gauge capacity. Constructed from copper with tin plating for reliable conductivity. These straight orientation terminals measure 12.5mm in length with an 8mm pin length and an 800um diameter. The plastic insulation is colored turquoise for clear identification.
American Electrical 1181034 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 800um |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Pin Length | 8mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 1181034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
