
Insulated ferrules for wire termination, featuring a 1.1mm diameter and 13.5mm length. Constructed from copper with tin plating for reliable conductivity. Designed for 20-24AWG wire gauges, these straight orientation terminals offer a plastic insulation in white. Supplied in a bag of 500 units.
American Electrical 1181050 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Pin Length | 8mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 1181050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
