
Insulated ferrules for wire termination, featuring a 20-22 AWG wire/cable gauge and 1.3mm diameter. Constructed from tin-plated copper for reliable conductivity, these straight-oriented terminals measure 14mm in length with an 8mm pin length. The white plastic insulation provides electrical protection. Supplied in a bag of 500 units.
American Electrical 1182075 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 1.3mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Pin Length | 8mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 1182075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
