American Electrical 11830025 technical specifications.
| Color | Violet |
| Insulation | Insulated |
| Length | 12.5mm |
| Pin Length | 8mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 11830025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.