American Electrical 1183075 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Length | 14mm |
| Pin Length | 8mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 1183075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.