American Electrical 1220116 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 20mm |
| Orientation | Straight |
| Package Quantity | 250 |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 1220116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.