American Electrical 1220135 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 20mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 1220135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.