American Electrical 1225195 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 25mm |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 1225195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.