American Electrical 12710034 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 1.8mm |
| Inside Diameter | 900um |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for American Electrical 12710034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.