American Electrical 12710250 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.4mm |
| Inside Diameter | 2.2mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 12710250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.