American Electrical 12810075 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.3mm |
| Inside Diameter | 1.2mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 12810075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.