American Electrical 1545.36.33 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Nylon |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Syntec® |
| Wire/Cable Diameter | 33mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 1545.36.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.