American Electrical 305110 technical specifications.
| Color | Beige, White |
| Current | 18A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-2 |
| Height | 41.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | PEK |
| Terminal Width | 5mm |
| Termination | Screw |
| Voltage | 500V |
| Voltage Rating | 600V |
| Width | 0.197inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 305110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.