American Electrical 305120 technical specifications.
| Color | Beige |
| Current | 26A |
| Flammability Rating | UL94 V-2 |
| Height | 52.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | PEK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 305120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.