American Electrical 305160 technical specifications.
| Color | Beige |
| Current | 65A |
| Flammability Rating | UL94 V-2 |
| Height | 65.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | PEK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 12mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 305160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.