American Electrical 331150 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | WGT |
| Terminal Width | 10mm |
| Termination | Screw |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 331150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.