
American Electrical 351100 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 49mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 63.2mm |
| Material | Polyamide, Thermoplastic |
| Number of Circuits | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | ASK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 351100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
