American Electrical DSUB-9-MF-CBL technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for American Electrical DSUB-9-MF-CBL to view detailed technical specifications.
No datasheet is available for this part.
