American Electrical F240050S technical specifications.
| Current Rating | 5A |
| Frequency | 63Hz |
| Height | 5.47inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 120W |
| Voltage Rating (AC) | 115V |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for American Electrical F240050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.