American Electrical F24040-3 technical specifications.
| Current Rating | 40A |
| Frequency | 63Hz |
| Height | 5.12inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 960W |
| Voltage Rating (AC) | 115V |
| Width | 7.28inch |
| RoHS | Compliant |
Download the complete datasheet for American Electrical F24040-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.