
American Electrical MC1100 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Length | 0.314inch |
| Package Quantity | 1000 |
| Size | 1mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical MC1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
