
American Electrical MC1250 technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Length | 0.314inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical MC1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
