
American Electrical MC2100 technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Length | 8mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical MC2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
