
American Electrical PC12-8B technical specifications.
| Lead Free | Lead Free |
| Packaging | Box |
| Weight | 15.1oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical PC12-8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.