
American Electrical PC24-14H technical specifications.
| Lead Free | Lead Free |
| Packaging | Box |
| Weight | 35.2oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical PC24-14H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.