
American Electrical TCABLE-J technical specifications.
| Length | 5foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 2 |
| RoHS | Compliant |
Download the complete datasheet for American Electrical TCABLE-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
