
American Electrical TCB-J technical specifications.
| Length | 2.007inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | TCB |
| Terminal Width | 10.7mm |
| Termination | Screw |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical TCB-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
