
ZIF & LIF Flexible Flat Cable / Flexible Printed Circuit connector for 12AWG wire. Features screw termination and a 10.7mm terminal width. Mounts to DIN rail, with an operating temperature range of -40°C to 85°C. Overall dimensions include a 2.007-inch length and 0.421-inch width.
American Electrical TCB-K technical specifications.
| Length | 2.007inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | TCB |
| Terminal Width | 10.7mm |
| Termination | Screw |
| Width | 0.421inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical TCB-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
