American Electrical TRAP2-1 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical TRAP2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.