
Slotted DIN rail, 35mm width and 15mm height, constructed from durable steel with a zinc plating for corrosion resistance. This component, measuring 106mm in length, is designed for DIN rail mounting. It is lead-free and part of the 358 series.
American Electrical TS3515SL technical specifications.
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 106mm |
| Material | Steel |
| Mount | DIN Rail |
| Plating | Zinc |
| Series | 358 |
| Size | 15mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical TS3515SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
