
American Electrical TS3575SL1-A technical specifications.
| Length | 106mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Size | 7.5mm |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for American Electrical TS3575SL1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
