
American Electrical TS3575SOL technical specifications.
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 106mm |
| Material | Steel |
| Mount | DIN Rail |
| Plating | Zinc |
| Series | 358 |
| Size | 7.5mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for American Electrical TS3575SOL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.