American Opto Plus SMC281LE G/W technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 10mcd |
| Max Power Dissipation | 70mW |
| Number of Characters | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for American Opto Plus SMC281LE G/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.