American Power Devices 1N944B technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Zener Voltage | 12.28V |
| RoHS | Not Compliant |
Download the complete datasheet for American Power Devices 1N944B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.