Cap Ceramic 2.4pF 500V +90±30ppm/C 0.1pF Pad SMD 175°C Low ESR T/R
American Technical Ceramics 100B2R4BTN500XT technical specifications.
| Capacitance | 2.4pF |
| Voltage | 500VDC |
| Tolerance | 0.1pF |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Superchip® |
| Special Features | High Q|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 2.59(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics 100B2R4BTN500XT to view detailed technical specifications.
No datasheet is available for this part.