
This 100b series ceramic capacitor from American Technical Ceramics features a capacitance of 750pF and a DC rated voltage of 50V. It is available in a package quantity of 500 units, packaged in tape and reel. The capacitor has a tolerance of 5% and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
American Technical Ceramics 100B751JT50XT technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100b |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 100B751JT50XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.