
American Technical Ceramics ATC100B6R8BT500X technical specifications.
| Capacitance | 6.8pF |
| Package/Case | Ceramic |
| Depth | 2.79mm |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics ATC100B6R8BT500X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.