American Technical Ceramics
CS12010T0050GBK
Res Thin Film 2010 50 Ohm 2% 10W ±150ppm/C Molded SMD Bulk
PackageMolded
Resistance50R
Quick Jump:
Technical Specifications
American Technical Ceramics CS12010T0050GBK technical specifications.
General
Package/Case
Molded
Construction
Rectangular
Depth
2.54mm
Length
5.08mm
Max Operating Temperature
150°C
Military Standard
Not
Min Operating Temperature
-55°C
Packaging
Bulk
Resistance
50R
Tolerance
2%
Compliance
RoHS
Compliant
Datasheet
American Technical Ceramics CS12010T0050GBK Datasheet
Download the complete datasheet for American Technical Ceramics CS12010T0050GBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.