American Technical Ceramics CS13725T0050GBK technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 6.35mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 50R |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics CS13725T0050GBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.