American Technical Ceramics FT10975N0050J02 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics FT10975N0050J02 to view detailed technical specifications.
No datasheet is available for this part.