American Tool 357030 technical specifications.
| Height | 1.5inch |
| Length | 9.5inch |
| Mount | Holder |
| Weight | 1.23lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for American Tool 357030 to view detailed technical specifications.
No datasheet is available for this part.