American Tool 59400CD technical specifications.
| Height | 1.25inch |
| Length | 8.5inch |
| Mount | Clamp |
| Weight | 0.5366lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for American Tool 59400CD to view detailed technical specifications.
No datasheet is available for this part.